The MRW-171 DC/DC converter from TDK operates over a commercial temperature range of -10 to 60 degrees Celsius. It accepts input voltages between 85 and 264 volts and provides three outputs. The converter is packaged in the R-XXMA-X style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MRW-171 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK MRW-171 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.