
Board mount DC/DC converter offering 16W total output power with three isolated outputs: 5V at 2A, 12V at 300mA, and -12V at 200mA. Features 3kV isolation voltage and 71% efficiency, operating from -10°C to 60°C. Chassis mountable with dimensions of 5 inches (length) x 1.97 inches (width) x 1.02 inches (height).
TDK MTW15-51212 technical specifications.
| Current - Output 1 | 2A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 200mA |
| Depth | 23mm |
| Efficiency | 71% |
| Height | 1.02inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Output Power | 16W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 16W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MTW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MTW15-51212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
