
Board mount DC/DC converter delivering 30W maximum output power. Features three outputs: 5V at 3A, 12V at 1.2A, and -12V at 300mA. Operates with 76% efficiency across a -10°C to 60°C temperature range. Approvals include UL, CSA, and EN. Chassis mountable with lead-free construction.
TDK MTW30-51212 technical specifications.
| Approvals | UL, CSA, EN |
| Current - Output 1 | 3A |
| Current - Output 2 | 1.2A |
| Current - Output 3 | 300mA |
| Depth | 23mm |
| Efficiency | 76% |
| Height | 1.02inch |
| Lead Free | Lead Free |
| Length | 5.51inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | MTW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 2.56inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MTW30-51212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
