AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/1.2A/0.3A 33W 9-Pin
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 3|1.2|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 33W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | JST RCY Female |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 0.8(Typ)A |
| Ripple & Noise | 120mV|150mV|150mV |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |