Sign in to ask questions about the TDK MXB-1210-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MXB-1210-33 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 10A |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 121mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Flanges |
| Operating Frequency | 60Hz |
| Series | MXB |
| Termination | Terminal Block |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 11oz |
| RoHS | Compliant |
Download the complete datasheet for TDK MXB-1210-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.