
The MZA3216R102A is a ferrite bead from TDK with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum current rating of 150mA and is RoHS compliant. The bead is packaged in a 1206 case and is available in tape and reel packaging. It has a frequency of 100MHz and an impedance of 1kR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MZA3216R102A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Height | 1mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Packaging | Tape and Reel |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Series | MZA |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK MZA3216R102A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.