TDK NB-80E-01-H technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TDK NB-80E-01-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
