This 100uH toroid choke is designed for general-purpose applications. It features a maximum DC current of 12A and a maximum saturation current of 12A. The choke has a maximum DC resistance of 0.023 ohms and is constructed with a radial lead style. The product measures 26mm in length, 21mm in depth, and 35mm in height. It operates within a temperature range of -40C to 120C.
TDK NCT25-101L6-1B technical specifications.
| Type | Choke |
| Technology | Toroid |
| Inductance | 100uH |
| Tolerance | -25% |
| Maximum DC Current | 12A |
| Maximum Saturation Current | 12A |
| Max DC Resistance | 0.023Ohm |
| Lead Style | Radial |
| Product Length | 26mm |
| Product Depth | 21mm |
| Height | 35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK NCT25-101L6-1B to view detailed technical specifications.
No datasheet is available for this part.