The NCT25-151L5-10 is a toroid choke from TDK with an inductance of 150uH and a tolerance of -25%. It can handle a maximum DC current of 10A and a maximum saturation current of 10A. The choke has a maximum DC resistance of 0.033R and is available in a radial lead style. It measures 17.5mm in depth and 31.5mm in diameter, with an operating temperature range of -40 to 120 degrees Celsius.
TDK NCT25-151L5-10 technical specifications.
| Type | Choke |
| Technology | Toroid |
| Inductance | 150uH |
| Tolerance | -25% |
| Maximum DC Current | 10A |
| Maximum Saturation Current | 10A |
| Max DC Resistance | 0.033Ohm |
| Lead Style | Radial |
| Product Depth | 17.5mm |
| Product Diameter | 31.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK NCT25-151L5-10 to view detailed technical specifications.
No datasheet is available for this part.