The NCT25-151L5-1B is a toroid choke from TDK with an inductance of 150uH and a tolerance of -25%. It has a maximum DC current rating of 10A and a maximum saturation current of 10A. The choke features a radial lead style and measures 26mm in length, 21mm in depth, and 34.5mm in height. It operates within a temperature range of -40C to 120C.
TDK NCT25-151L5-1B technical specifications.
| Type | Choke |
| Technology | Toroid |
| Inductance | 150uH |
| Tolerance | -25% |
| Maximum DC Current | 10A |
| Maximum Saturation Current | 10A |
| Max DC Resistance | 0.033Ohm |
| Lead Style | Radial |
| Product Length | 26mm |
| Product Depth | 21mm |
| Height | 34.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK NCT25-151L5-1B to view detailed technical specifications.
No datasheet is available for this part.