The NCT25-221L4-10 is a toroid choke from TDK with an inductance of 220uH and a tolerance of -25%. It has a maximum DC current rating of 8A and a maximum saturation current of 8A. The device has a maximum DC resistance of 0.049 Ohms and is available in a radial lead style. It is designed for operation over a temperature range of -40 to 120°C.
TDK NCT25-221L4-10 technical specifications.
| Type | Choke |
| Technology | Toroid |
| Inductance | 220uH |
| Tolerance | -25% |
| Maximum DC Current | 8A |
| Maximum Saturation Current | 8A |
| Max DC Resistance | 0.049Ohm |
| Lead Style | Radial |
| Product Depth | 17mm |
| Product Diameter | 31.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK NCT25-221L4-10 to view detailed technical specifications.
No datasheet is available for this part.