The NCT25-221L4-1B is a 220uH toroid choke from TDK, featuring a maximum DC current of 8A and a maximum saturation current of 8A. It has a maximum DC resistance of 0.049 ohms and is designed for operation between -40C and 120C. The choke has a radial lead style and measures 26mm in length, 21mm in depth, and 34.5mm in height.
TDK NCT25-221L4-1B technical specifications.
| Type | Choke |
| Technology | Toroid |
| Inductance | 220uH |
| Tolerance | -25% |
| Maximum DC Current | 8A |
| Maximum Saturation Current | 8A |
| Max DC Resistance | 0.049Ohm |
| Lead Style | Radial |
| Product Length | 26mm |
| Product Depth | 21mm |
| Height | 34.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK NCT25-221L4-1B to view detailed technical specifications.
No datasheet is available for this part.