Choke Toroid 330uH -25% 6A 56mOhm DCR RDL
TDK NCT25-331L3-10 technical specifications.
| Type | Choke |
| Technology | Toroid |
| Inductance | 330uH |
| Tolerance | -25% |
| Maximum DC Current | 6A |
| Maximum Saturation Current | 6A |
| Max DC Resistance | 0.056Ohm |
| Lead Style | Radial |
| Product Depth | 17.5mm |
| Product Diameter | 31mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK NCT25-331L3-10 to view detailed technical specifications.
No datasheet is available for this part.