The NL322522T-010J is a shielded surface mount inductor with a 33nH inductance value and 240mR DC resistance. It can handle a maximum current of 450mA and has a self-resonant frequency of 1.4GHz. This inductor is packaged in a 1210 case and is available in cut tape packaging. Note that this component contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
TDK NL322522T-010J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 450mA |
| DC Resistance (DCR) | 240mR |
| Inductance | 33nH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.4GHz |
| Series | NL |
| Shielding | Shielded |
| Tolerance | 5% |
| RoHS | Not Compliant |