Inductor RF Chip Unshielded Wirewound 0.027uH 5% 100MHz 23Q-Factor Ferrite 0.45A 0.22Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
TDK NL322522T-027J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Inductance | 27nH |
| Inductance Tolerance | 5% |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Q Factor | 23 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.5GHz |
| Test Frequency | 100MHz |
| RoHS | Not Compliant |
No datasheet is available for this part.