The NL322522T-039J is a fixed inductor from TDK with a nominal inductance of 0.039uH and a minimum quality factor of 25. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is a general purpose type, suitable for RF applications, and is not shielded. It has a DC resistance of 0.27 ohms and a maximum rated current of 0.45A.
Checking distributor stock and pricing after the page loads.
TDK NL322522T-039J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.27 |
| Rated Current-Max | 0.45 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1300 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.