
The NL322522T-047J is a shielded surface mount inductor with a 47nH inductance value and 300mR DC resistance. It can handle a maximum current of 450mA and operates within a temperature range of -40°C to 85°C. This inductor is packaged in a 1210 case and is available on cut tape. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
TDK NL322522T-047J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 450mA |
| DC Resistance (DCR) | 300mR |
| Inductance | 47nH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.2GHz |
| Series | NL |
| Shielding | Shielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NL322522T-047J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
