Inductor RF Chip Unshielded Wirewound 0.056uH 5% 100MHz 26Q-Factor Ferrite 0.45A 0.33Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
TDK NL322522T-056J technical specifications.
| Current Rating | 450mA |
| Inductance | 56nH |
| Inductance Tolerance | 5% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.