Inductor RF Chip Unshielded Wirewound 0.068uH 5% 100MHz 27Q-Factor Ferrite 0.45A 0.36Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
TDK NL322522T-068J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 450mA |
| DC Resistance (DCR) | 320mR |
| Inductance | 220nH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 350MHz |
| Series | NL |
| Shielding | Shielded |
| Tolerance | 5% |
| RoHS | Not Compliant |