Inductor RF Chip Unshielded Wirewound 0.082uH 5% 100MHz 27Q-Factor Ferrite 0.45A 0.4Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
TDK NL322522T-082J technical specifications.
| Current Rating | 450mA |
| Height | 2.2mm |
| Inductance Tolerance | 5% |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.