Inductor RF Chip Unshielded Wirewound 12uH 5% 2.52MHz 30Q-Factor Ferrite 0.14A 2.5Ohm DCR 1210 T/R
TDK NL322522T-120J technical specifications.
| Current Rating | 140mA |
| Impedance | 2.5R |
| Inductance | 12uH |
| Inductance Tolerance | 5% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NL322522T-120J to view detailed technical specifications.
No datasheet is available for this part.