Inductor RF Chip Unshielded Wirewound 120uH 5% 796KHz 20Q-Factor Ferrite 0.07A 11Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
TDK NL322522T-121J technical specifications.
| Package/Case | 1210 |
| Inductance | 120uH |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.