The NL322522T-150J is a shielded surface mount inductor from TDK with a case code of 1210 and a current rating of 60mA. It has a DC resistance of 7 ohms and an inductance of 47 microhenries. The inductor is packaged in a shielded case and is available on cut tape. It is not RoHS compliant and contains lead. The NL322522T-150J operates over a self resonant frequency of 15 MHz.
Checking distributor stock and pricing after the page loads.
TDK NL322522T-150J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 60mA |
| DC Resistance (DCR) | 7R |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 15MHz |
| Series | NL |
| Shielding | Shielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.