The NL322522T-151J is a shielded fixed inductor from TDK with a case code of 1210 and a self resonant frequency of 4MHz. It has a current rating of 25mA and a DC resistance of 40 ohms. The inductor is shielded and has a tolerance of 5%. It is available in a surface mount package and is packaged in cut tape. The NL322522T-151J is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
TDK NL322522T-151J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 25mA |
| DC Resistance (DCR) | 40R |
| Inductance | 470uH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 4MHz |
| Series | NL |
| Shielding | Shielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.