Inductor RF Chip Unshielded Wirewound 1.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.39A 0.75Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
TDK NL322522T-1R2J technical specifications.
| Current Rating | 390mA |
| Inductance | 1.2uH |
| Inductance Tolerance | 5% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.