The NL322522T-220K is a surface mount general purpose inductor from TDK with a nominal inductance of 22uH and a tolerance of 10%. It has a package length of 3.2mm, width of 2.5mm, and height of 2.2mm. The inductor operates over a temperature range of -20 to 85 degrees Celsius.
TDK NL322522T-220K technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Manufacturer Series | NL322522 |
| Series | NL322522 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK NL322522T-220K to view detailed technical specifications.
No datasheet is available for this part.