Inductor RF Chip Unshielded Wirewound 220uH 5% 796KHz 20Q-Factor Ferrite 0.05A 21Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
TDK NL322522T-221J technical specifications.
| Package/Case | 1210 |
| Current | 475mA |
| DC Resistance (DCR) | 340mR |
| Height | 2.2mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 200MHz |
| Series | NLC |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.