TDK's NL322522T-2R2J is a shielded surface mount fixed inductor with a current rating of 180mA and a DC resistance of 1.8 ohms. It features an inductance of 6.8 microhenries and a self resonant frequency of 40 MHz. The inductor is packaged in a 1210 case and is available on cut tape. Note that this component contains lead and is not RoHS compliant.
TDK NL322522T-2R2J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 180mA |
| DC Resistance (DCR) | 1.8R |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 40MHz |
| Series | NL |
| Shielding | Shielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NL322522T-2R2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.