TDK NL322522T-331J technical specifications.
| Package/Case | 1210 |
| Current | 435mA |
| DC Resistance (DCR) | 420mR |
| Height | 2.2mm |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 165MHz |
| Series | NLC |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NL322522T-331J to view detailed technical specifications.
No datasheet is available for this part.