Inductor RF Chip Unshielded Wirewound 3.9uH 10% 7.96MHz 30Q-Factor Ferrite 0.25A 1.3Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
TDK NL322522T-3R9K technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Manufacturer Series | NL322522 |
| Series | NL322522 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.