Inductor RF Chip Unshielded Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 0.22A 1.5Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
TDK NL322522T-4R7J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 130mA |
| DC Resistance (DCR) | 2.8R |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 1.5R |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | NL |
| Shielding | Shielded |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.