The NL322522T-4R7K is a 4.7uH general purpose inductor from TDK with a maximum operating temperature of 85 degrees Celsius. It has a dual-ended terminal placement and is not shielded. The inductor is rated for a maximum current of 0.22A and has a DC resistance of 1.5 ohms. It is designed for use as an RF inductor and has a self-resonance frequency of 50 MHz.
Checking distributor stock and pricing after the page loads.
TDK NL322522T-4R7K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.5 |
| Rated Current-Max | 0.22 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 50 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.