This fixed inductor from TDK has a current rating of 200mA and an inductance of 5.6uH with a tolerance of 5%. It measures 2.2mm in height, 3.2mm in length, and 2.5mm in width. The inductor operates within a temperature range of -40°C to 85°C, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
TDK NL322522T-5R6J technical specifications.
| Current Rating | 200mA |
| Height | 2.2mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 5% |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.