Inductor RF Chip Unshielded Wirewound 82uH 5% 2.52MHz 30Q-Factor Ferrite 0.045A 10Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
TDK NL322522T-820J technical specifications.
| Current Rating | 45mA |
| Impedance | 10R |
| Inductance | 82uH |
| Inductance Tolerance | 5% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.