This surface mount fixed inductor has a maximum current rating of 450mA and a DC resistance of 400mR. The inductor has a self resonant frequency of 300MHz and an inductance of 330nH. It is available in a shielded package with a 1210 case code. The inductor is not RoHS compliant and contains lead. It is packaged in cut tape and has a height of 2.2mm, length of 3.2mm, and width of 2.5mm.
Checking distributor stock and pricing after the page loads.
TDK NL322522T-R10J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 450mA |
| DC Resistance (DCR) | 400mR |
| Height | 2.2mm |
| Inductance | 330nH |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 300MHz |
| Series | NL |
| Shielding | Shielded |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.