This general purpose inductor from TDK has a nominal inductance of 0.15uH and a minimum quality factor of 30 at the nominal inductance. It is designed for use in RF applications and has a self-resonance frequency of 450. The inductor is shielded and has a dual-ended terminal placement. It operates over a temperature range of -20 to 100C.
Checking distributor stock and pricing after the page loads.
TDK NL322522T-R15J-3 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 450 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.