The NL322522T-R33K-3 is a surface mount fixed inductor with a nominal inductance of 0.33uH and a tolerance of 10%. It has dual-ended terminals and is shielded. The inductor is designed for RF applications and has a self-resonance frequency of 300. It can operate over a temperature range of -20 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TDK NL322522T-R33K-3 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 300 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.