Inductor RF Chip Unshielded Wirewound 0.47uH 5% 25.2MHz 30Q-Factor Ferrite 0.45A 0.5Ohm DCR 1210 T/R
TDK NL322522T-R47J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 370mA |
| DC Resistance (DCR) | 850mR |
| Height | 2.2mm |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 85MHz |
| Series | NL |
| Shielding | Shielded |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.