The NL322522T-R47J-3 is a general purpose inductor from TDK with a nominal inductance of 0.47uH and a tolerance of 5%. It has a package length of 3.2mm, width of 2.5mm, and height of 2.2mm. The inductor is not shielded and is designed for RF inductor applications. It has a DC resistance of 0.5 and a self-resonance frequency of 220. The inductor can operate over a temperature range of -20 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TDK NL322522T-R47J-3 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 220 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.