Inductor RF Chip Unshielded Wirewound 0.56uH 10% 25.2MHz 30Q-Factor Ferrite 0.45A 0.55Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
TDK NL322522T-R56K technical specifications.
| Current Rating | 450mA |
| Inductance | 560nH |
| Inductance Tolerance | 10% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.