The NL322522T-R56K-3 is a dual-ended general purpose inductor from TDK with a nominal inductance of 0.56uH and a minimum quality factor of 30. It has a maximum operating temperature of 100C and a tolerance of 10. The inductor is shielded and designed for RF applications.
TDK NL322522T-R56K-3 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 180 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.