The NL322522T-R68J is a fixed inductor from TDK with a resistance of 1R and a current rating of 320mA. It has a tolerance of 5% and is shielded. The inductor is packaged in a 1210 case and is designed for surface mount applications. It is not RoHS compliant and contains lead. The inductor has a self resonant frequency of 75MHz and an inductance of 2.2uH.
Checking distributor stock and pricing after the page loads.
TDK NL322522T-R68J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 320mA |
| DC Resistance (DCR) | 1R |
| Inductance | 2.2uH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 75MHz |
| Series | NL |
| Shielding | Shielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.