Inductor RF Chip Unshielded Wirewound 0.82uH 5% 25.2MHz 30Q-Factor Ferrite 0.45A 0.65Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
TDK NL322522T-R82J technical specifications.
| Current Rating | 450mA |
| Height | 2.4mm |
| Inductance Tolerance | 5% |
| Length | 3.4mm |
| RoHS Compliant | No |
| Width | 2.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.