The NL322522T-R82K-3 is a general purpose inductor with a nominal inductance of 0.82uH and a tolerance of 10%. It has a dual-ended terminal placement and is shielded. The inductor is designed for RF applications and has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 100 degrees Celsius. The DC resistance of the inductor is 0.65 and the self-resonance frequency is 140. It has a quality factor of at least 30 at the nominal inductance.
TDK NL322522T-R82K-3 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.65 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 140 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.