
General purpose, surface mount inductor featuring 10µH inductance with a 5% tolerance. This ferrite-core component is housed in an 1812 (4532 metric) case, offering a maximum DC current rating of 250mA and a DC resistance of 1.6Ω. Operating across a temperature range of -40°C to 105°C, it is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the TDK NL453232T-100J-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NL453232T-100J-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 10uH |
| Inductance Tolerance | 5% |
| Length | 4.5mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.006349oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NL453232T-100J-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
