
Inductor RF Chip Unshielded Wirewound 1000uH 5% 252KHz 30Q-Factor Ferrite 0.03A 40Ohm DCR 1812 T/R
TDK NL453232T-102J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| DC Resistance (DCR) | 40R |
| Inductance | 1mH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.5MHz |
| Series | NL |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NL453232T-102J to view detailed technical specifications.
No datasheet is available for this part.