Inductor RF Chip Unshielded Wirewound 1000uH 10% 252KHz 30Q-Factor Ferrite 0.03A 40Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
TDK NL453232T-102K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 40 |
| Rated Current-Max | 0.03 |
| Test Frequency | 0.252 |
| Self Resonance Frequency | 2.5 |
| Manufacturer Series | NL |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.