Surface mount fixed inductor featuring 18µH inductance with a 5% tolerance. This unshielded, wirewound ferrite component operates with a Q factor of 50 at 2.52MHz, offering a maximum DC current of 190mA and a DCR of 2.8Ω. The 1812 case code (4.5mm L x 3.2mm W x 3.4mm D) is suitable for tape and reel packaging, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the TDK NL453232T-180J-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK NL453232T-180J-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.8R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 18uH |
| Inductance Tolerance | 5% |
| Length | 4.5mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NL453232T-180J-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
