Surface mount fixed inductor with 1µH inductance and 5% tolerance, designed for RF applications. Features a 450mA current rating, 500mΩ DC resistance, and a Q factor of 50 at 7.96MHz. Housed in an 1812 (4532 metric) case, this unshielded wirewound component operates between -40°C and 105°C. Dimensions are 4.5mm length, 3.4mm width, and 3.2mm height.
TDK NL453232T-1R0J-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 450mA |
| DC Resistance (DCR) | 500mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 1uH |
| Inductance Tolerance | 5% |
| Length | 4.5mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NL453232T-1R0J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.