The NL453232T-1R2J is a surface mount general purpose inductor from TDK with a nominal inductance of 1.2uH and a DC resistance of 0.55 ohms. It has a maximum rated current of 0.43A and a self resonance frequency of 80 MHz. The inductor is available in a 1812 package with a length of 4.5mm, width of 3.2mm, and height of 3.2mm. It is suitable for use in RF inductor applications and has a quality factor of at least 50 at its nominal inductance. The inductor operates over a temperature range of -20 to 85 degrees Celsius.
TDK NL453232T-1R2J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.43 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 80 |
| Manufacturer Series | NL4532 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.